Part Details for ERZVEAV681 by Panasonic Electronic Components
Overview of ERZVEAV681 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZVEAV681
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-VEAV681
|
Avnet Americas | Var 420VAC/560VDC 3500A 680V Radial T/R - Tape and Reel (Alt: ERZ-VEAV681) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1973 / $0.2233 | Buy Now |
Part Details for ERZVEAV681
ERZVEAV681 CAD Models
ERZVEAV681 Part Data Attributes
|
ERZVEAV681
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVEAV681
Panasonic Electronic Components
Varistor, 560V, 92J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 92 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 560 V |
Alternate Parts for ERZVEAV681
This table gives cross-reference parts and alternative options found for ERZVEAV681. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVEAV681, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZV10V681CS | Varistor, 560V, 92J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVEAV681 vs ERZV10V681CS |
ERZVGAD681 | Varistor, 560V, 92J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVEAV681 vs ERZVGAD681 |