Part Details for ERZVA7V271 by Panasonic Electronic Components
Results Overview of ERZVA7V271 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERZVA7V271 Information
ERZVA7V271 by Panasonic Electronic Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERZVA7V271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-VA7V271
|
Avnet Americas | Var 175VAC/225VDC 1750A 270V Radial T/R - Tape and Reel (Alt: ERZ-VA7V271) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0914 / $0.0975 | Buy Now |
DISTI #
ERZVA7V271
|
Avnet Abacus | Var 175VAC225VDC 1750A 270V Radial TR (Alt: ERZVA7V271) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ERZVA7V271
ERZVA7V271 CAD Models
ERZVA7V271 Part Data Attributes
|
ERZVA7V271
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVA7V271
Panasonic Electronic Components
Varistor, 225V, 24J, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 24 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 225 V |
Alternate Parts for ERZVA7V271
This table gives cross-reference parts and alternative options found for ERZVA7V271. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVA7V271, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Z7D271T4D | SEMITEC Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 225V, 24J, THROUGH HOLE MOUNT | ERZVA7V271 vs Z7D271T4D |
E10716-000 | TE Connectivity | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 225V, 24J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | ERZVA7V271 vs E10716-000 |
VF07P10271JDQ | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 225V, 24J, THROUGH HOLE MOUNT | ERZVA7V271 vs VF07P10271JDQ |
VE09P01750KDD | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 225V, 24J, THROUGH HOLE MOUNT | ERZVA7V271 vs VE09P01750KDD |
VE09P01750JDS | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 225V, 24J, THROUGH HOLE MOUNT | ERZVA7V271 vs VE09P01750JDS |
VF07P10271JDR | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 225V, 24J, THROUGH HOLE MOUNT | ERZVA7V271 vs VF07P10271JDR |
0270NS07D | Stetron International Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 225V, 24J, THROUGH HOLE MOUNT | ERZVA7V271 vs 0270NS07D |
2381583B171L | Vishay Intertechnologies | Check for Price | Varistor, 24J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | ERZVA7V271 vs 2381583B171L |
VE09P01750JD6 | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 225V, 24J, THROUGH HOLE MOUNT | ERZVA7V271 vs VE09P01750JD6 |
ROV07H271K-S-2 | TE Connectivity | $0.1446 | RESISTOR, VOLTAGE DEPENDENT, 225V, 24J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | ERZVA7V271 vs ROV07H271K-S-2 |