Part Details for ERZVA7D391 by Panasonic Electronic Components
Overview of ERZVA7D391 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZVA7D391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-VA7D391
|
Avnet Americas | Var 250VAC/320VDC 1750A 390V Radial T/R - Tape and Reel (Alt: ERZ-VA7D391) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0951 / $0.1077 | Buy Now |
DISTI #
ERZVA7D391
|
Avnet Abacus | Var 250VAC/320VDC 1750A 390V Radial T/R (Alt: ERZVA7D391) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ERZVA7D391
ERZVA7D391 CAD Models
ERZVA7D391 Part Data Attributes
|
ERZVA7D391
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVA7D391
Panasonic Electronic Components
Varistor, 320V, 35J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 35 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 320 V |
Alternate Parts for ERZVA7D391
This table gives cross-reference parts and alternative options found for ERZVA7D391. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVA7D391, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVE7D391 | Varistor, 320V, 35J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVA7D391 vs ERZVE7D391 |
0390NS07DAIK | RESISTOR, VOLTAGE DEPENDENT, 320V, 35J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVA7D391 vs 0390NS07DAIK |
VE09P00251K | RESISTOR, VOLTAGE DEPENDENT, 320V, 35J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZVA7D391 vs VE09P00251K |
VE09P00251KD8 | Varistor, 320V, 35J, Through Hole Mount | Kyocera AVX Components | ERZVA7D391 vs VE09P00251KD8 |
0390NS07DAFB | RESISTOR, VOLTAGE DEPENDENT, 320V, 35J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVA7D391 vs 0390NS07DAFB |
0390NS07DAS | RESISTOR, VOLTAGE DEPENDENT, 320V, 35J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVA7D391 vs 0390NS07DAS |
VF07P10391JD5 | RESISTOR, VOLTAGE DEPENDENT, 320V, 35J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZVA7D391 vs VF07P10391JD5 |
0390NS07DTFB | RESISTOR, VOLTAGE DEPENDENT, 320V, 35J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVA7D391 vs 0390NS07DTFB |
ROV07H391K-S-2 | RESISTOR, VOLTAGE DEPENDENT, 320V, 35J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZVA7D391 vs ROV07H391K-S-2 |
VE09P00251JD8 | RESISTOR, VOLTAGE DEPENDENT, 320V, 35J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZVA7D391 vs VE09P00251JD8 |