Part Details for ERZVA5V101 by Panasonic Electronic Components
Overview of ERZVA5V101 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZVA5V101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9839
|
Newark | Varistor, Znr, 175V, Disc 5Mm Rohs Compliant: Yes |Panasonic ERZVA5V101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 940 |
|
$0.1640 / $0.4020 | Buy Now |
DISTI #
ERZ-VA5V101
|
Avnet Americas | Var 60VAC/85VDC 800A 100V Radial T/R - Tape and Reel (Alt: ERZ-VA5V101) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0877 / $0.0993 | Buy Now |
Part Details for ERZVA5V101
ERZVA5V101 CAD Models
ERZVA5V101 Part Data Attributes
|
ERZVA5V101
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZVA5V101
Panasonic Electronic Components
Varistor, 85V, 4J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 4 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 85 V |
Alternate Parts for ERZVA5V101
This table gives cross-reference parts and alternative options found for ERZVA5V101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVA5V101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZV05D101CS | Varistor, 85V, 4J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVA5V101 vs ERZV05D101CS |
SVC101D-07BBS5 | Varistor, 85V, 4J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ERZVA5V101 vs SVC101D-07BBS5 |
SVC101D-07BFS1 | Varistor, 85V, 4J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ERZVA5V101 vs SVC101D-07BFS1 |
SVC101D-07BBN5 | Varistor, 85V, 4J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ERZVA5V101 vs SVC101D-07BBN5 |
SVC101D-07BFS7 | Varistor, 85V, 4J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ERZVA5V101 vs SVC101D-07BFS7 |
SVC101D-07BBK5 | Varistor, 85V, 4J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ERZVA5V101 vs SVC101D-07BBK5 |
SVC101D-07BFK1 | Varistor, 85V, 4J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ERZVA5V101 vs SVC101D-07BFK1 |
ERZVH5V101 | Varistor, 85V, 4J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVA5V101 vs ERZVH5V101 |
SVC101D-07BFS9 | Varistor, 85V, 4J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ERZVA5V101 vs SVC101D-07BFS9 |
SV160K5A | RESISTOR, VOLTAGE DEPENDENT, 85V, 4J, THROUGH HOLE MOUNT, AXIAL LEADED | SEI Stackpole Electronics Inc | ERZVA5V101 vs SV160K5A |