There are no models available for this part yet.
Overview of ERZVA5D271 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERZVA5D271 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERZ-VA5D271
|
Avnet Americas | Var 175VAC/225VDC 800A 270V Radial T/R - Tape and Reel (Alt: ERZ-VA5D271) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0877 / $0.0993 | Buy Now |
CAD Models for ERZVA5D271 by Panasonic Electronic Components
Part Data Attributes for ERZVA5D271 by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Factory Lead Time
|
18 Weeks
|
Circuit RMS Voltage-Max
|
175 V
|
Energy Absorbing Capacity-Max
|
11 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.1 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
225 V
|
Alternate Parts for ERZVA5D271
This table gives cross-reference parts and alternative options found for ERZVA5D271. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZVA5D271, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0270NS05DC | RESISTOR, VOLTAGE DEPENDENT, 225V, 11J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVA5D271 vs 0270NS05DC |
SV1175K5R | Varistor, 225V, 11J, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | ERZVA5D271 vs SV1175K5R |
Z5D271 | RESISTOR, VOLTAGE DEPENDENT, 225V, 11J, THROUGH HOLE MOUNT | SEMITEC Corporation | ERZVA5D271 vs Z5D271 |
0270NS05DTC | RESISTOR, VOLTAGE DEPENDENT, 225V, 11J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVA5D271 vs 0270NS05DTC |
ERZVD5V271 | Varistor, 225V, 11J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZVA5D271 vs ERZVD5V271 |
VE07P01750JDT | RESISTOR, VOLTAGE DEPENDENT, 225V, 11J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZVA5D271 vs VE07P01750JDT |
VE07P01750JDQ | RESISTOR, VOLTAGE DEPENDENT, 225V, 11J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZVA5D271 vs VE07P01750JDQ |
0270NS05DAC | RESISTOR, VOLTAGE DEPENDENT, 225V, 11J, THROUGH HOLE MOUNT | Stetron International Inc | ERZVA5D271 vs 0270NS05DAC |
E05659-000 | RESISTOR, VOLTAGE DEPENDENT, 225V, 11J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZVA5D271 vs E05659-000 |
VF05P10271JDC | RESISTOR, VOLTAGE DEPENDENT, 225V, 11J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZVA5D271 vs VF05P10271JDC |