-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-V20D271
|
Avnet Americas | Var 175VAC/225VDC 10000A 270V Radial Bulk - Bulk (Alt: ERZ-V20D271) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5390 / $0.6103 | Buy Now |
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT (Also Known As: ERZ-V20D271) | 15 |
|
$0.7495 / $1.2492 | Buy Now |
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT | 15 |
|
$0.7495 / $1.2492 | Buy Now |
DISTI #
ERZV20D271
|
Avnet Abacus | Var 175VAC/225VDC 10000A 270V Radial Bulk (Alt: ERZV20D271) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERZV20D271
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV20D271
Panasonic Electronic Components
Varistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 190 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 24.5 mm | |
Package Length | 21.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CQC, CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 225 V |
This table gives cross-reference parts and alternative options found for ERZV20D271. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV20D271, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVZ20EB271KT45 | Varistor, 225V, 190J, Through Hole Mount, RADIAL LEADED | World Products Inc | ERZV20D271 vs TVZ20EB271KT45 |
0270NS20DAS | RESISTOR, VOLTAGE DEPENDENT, 225V, 190J, THROUGH HOLE MOUNT | Stetron International Inc | ERZV20D271 vs 0270NS20DAS |
0270NS20DT | RESISTOR, VOLTAGE DEPENDENT, 225V, 190J, THROUGH HOLE MOUNT | Stetron International Inc | ERZV20D271 vs 0270NS20DT |
TVZ20EB271KT40 | Varistor, 225V, 190J, Through Hole Mount, RADIAL LEADED | World Products Inc | ERZV20D271 vs TVZ20EB271KT40 |
TVZ20EC271KT4X | Varistor, 225V, 190J, Through Hole Mount, RADIAL LEADED | World Products Inc | ERZV20D271 vs TVZ20EC271KT4X |
D10350-000 | RESISTOR, VOLTAGE DEPENDENT, 225V, 190J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZV20D271 vs D10350-000 |
TVZ20EC271KT25 | Varistor, 225V, 190J, Through Hole Mount, RADIAL LEADED | World Products Inc | ERZV20D271 vs TVZ20EC271KT25 |
TVZ20EB271KT4X | Varistor, 225V, 190J, Through Hole Mount, RADIAL LEADED | World Products Inc | ERZV20D271 vs TVZ20EB271KT4X |
ERZV20V271 | Varistor, 225V, 190J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV20D271 vs ERZV20V271 |
0270NS20DAC | RESISTOR, VOLTAGE DEPENDENT, 225V, 190J, THROUGH HOLE MOUNT | Stetron International Inc | ERZV20D271 vs 0270NS20DAC |