Part Details for ERZV14V241CS by Panasonic Electronic Components
Overview of ERZV14V241CS by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZV14V241CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-V14V241CS
|
Avnet Americas | Var 150VAC/200VDC 6000A 240V Radial Bulk - Bulk (Alt: ERZ-V14V241CS) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1441 / $0.1632 | Buy Now |
DISTI #
ERZV14V241CS
|
Avnet Abacus | Var 150VAC/200VDC 6000A 240V Radial Bulk (Alt: ERZV14V241CS) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ERZV14V241CS
ERZV14V241CS CAD Models
ERZV14V241CS Part Data Attributes
|
ERZV14V241CS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV14V241CS
Panasonic Electronic Components
Varistor, 200V, 84J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 84 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
Alternate Parts for ERZV14V241CS
This table gives cross-reference parts and alternative options found for ERZV14V241CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV14V241CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ROV14H241K2 | RESISTOR, VOLTAGE DEPENDENT, 200V, 84J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZV14V241CS vs ROV14H241K2 |
V150LA20AX2855 | RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | ERZV14V241CS vs V150LA20AX2855 |
VE17M00151K | Varistor, 200V, 45J, Through Hole Mount | Kyocera AVX Components | ERZV14V241CS vs VE17M00151K |
V150ZT1 | RESISTOR, VOLTAGE DEPENDENT, 127V, 8J, THROUGH HOLE MOUNT | Intersil Corporation | ERZV14V241CS vs V150ZT1 |
V150ZT1 | RESISTOR, VOLTAGE DEPENDENT, 127V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | ERZV14V241CS vs V150ZT1 |
Q69X3038 | RESISTOR, VOLTAGE DEPENDENT, 125V, 7.6J, THROUGH HOLE MOUNT | TDK Epcos | ERZV14V241CS vs Q69X3038 |
CV+150K20 | RESISTOR, VOLTAGE DEPENDENT, 200V, 119J, THROUGH HOLE MOUNT | Iskra MIS | ERZV14V241CS vs CV+150K20 |
V150ZA1X1347 | RESISTOR, VOLTAGE DEPENDENT, 127V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | ERZV14V241CS vs V150ZA1X1347 |
D63ZOV151RA80 | Varistor, 200V, 140J, Through Hole Mount | Maida Development Company | ERZV14V241CS vs D63ZOV151RA80 |
Q69X3229 | RESISTOR, VOLTAGE DEPENDENT, 200V, 85J, THROUGH HOLE MOUNT | TDK Epcos | ERZV14V241CS vs Q69X3229 |