There are no models available for this part yet.
Overview of ERZV14V121CS by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERZV14V121CS by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERZ-V14V121CS
|
Avnet Americas | Var 75VAC/100VDC 6000A 120V Radial Bulk - Bulk (Alt: ERZ-V14V121CS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1441 / $0.1632 | Buy Now |
CAD Models for ERZV14V121CS by Panasonic Electronic Components
Part Data Attributes for ERZV14V121CS by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Factory Lead Time
|
18 Weeks
|
Circuit RMS Voltage-Max
|
75 V
|
Energy Absorbing Capacity-Max
|
42 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Rated Power Dissipation (P)
|
0.6 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
100 V
|
Alternate Parts for ERZV14V121CS
This table gives cross-reference parts and alternative options found for ERZV14V121CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV14V121CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z15D121 | RESISTOR, VOLTAGE DEPENDENT, 100V, 42J, THROUGH HOLE MOUNT | SEMITEC Corporation | ERZV14V121CS vs Z15D121 |
0120NS14DAIK | RESISTOR, VOLTAGE DEPENDENT, 100V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | ERZV14V121CS vs 0120NS14DAIK |
0120NS14DTFB | RESISTOR, VOLTAGE DEPENDENT, 100V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | ERZV14V121CS vs 0120NS14DTFB |
0120NS14DAOK | RESISTOR, VOLTAGE DEPENDENT, 100V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | ERZV14V121CS vs 0120NS14DAOK |
0120NS14DFB | RESISTOR, VOLTAGE DEPENDENT, 100V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | ERZV14V121CS vs 0120NS14DFB |
0120NS14DA | RESISTOR, VOLTAGE DEPENDENT, 100V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | ERZV14V121CS vs 0120NS14DA |
0120NS14DIK | RESISTOR, VOLTAGE DEPENDENT, 100V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | ERZV14V121CS vs 0120NS14DIK |
ERZV14V121 | Varistor, 100V, 42J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14V121CS vs ERZV14V121 |
0120NS14DTS | RESISTOR, VOLTAGE DEPENDENT, 100V, 42J, THROUGH HOLE MOUNT | Stetron International Inc | ERZV14V121CS vs 0120NS14DTS |
ERZVEEV121 | Varistor, 100V, 42J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14V121CS vs ERZVEEV121 |
Related Parts for ERZV14V121CS
-
ERZV14V151CSNon-linear Resistors
-
EPS-25-5Power Supply Modules
-
ES2C-LTPRectifier Diodes
-
ELSW-F61R1-0LPNM-AR5R6Visible LEDs
-
EP53A7HQISwitching Regulator or Controllers
-
ELM169100Terminals and Terminal Blocks
-
EP4CE40F19A7NField Programmable Gate Arrays
-
EPM7128SQC160-10NProgrammable Logic Devices
-
657-20ABPNHeat Sinks