Part Details for ERZV14D821 by Panasonic Electronic Components
Overview of ERZV14D821 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZV14D821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W1684
|
Newark | Varistor, 14Mm Disc, 820V, Voltage Rating Vac:510V, Voltage Rating V Dc:670V, Product Range:V Series, Clamping Voltage Vc Max:1.355Kv, Varistor Case Style:Disc 14Mm, Varistor Type:Zinc Oxide Non-Linear Resistor (Znr), Peak Surge Rohs Compliant: Yes |Panasonic ERZV14D821 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2497 |
|
$0.4020 / $0.7940 | Buy Now |
DISTI #
ERZ-V14D821
|
Avnet Americas | Var 510VAC/670VDC 5000A 820V Radial Bulk - Bulk (Alt: ERZ-V14D821) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3179 / $0.3464 | Buy Now |
DISTI #
70624132
|
RS | Metal Oxide Varistor 280pF 50A, Clamping 1355V, Varistor 820V | Panasonic Electronic Components ERZV14D821 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $0.9900 | RFQ |
|
Quest Components | 9920 |
|
$0.4500 / $1.5000 | Buy Now | |
DISTI #
ERZV14D821
|
TME | Varistor: ceramics, THT, 510VAC, 670VDC, 1355V, 5kA Min Qty: 2500 | 0 |
|
$0.2170 | RFQ |
DISTI #
ERZV14D821
|
Avnet Abacus | Var 510VAC/670VDC 5000A 820V Radial Bulk (Alt: ERZV14D821) RoHS: Compliant Min Qty: 2500 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ERZV14D821
ERZV14D821 CAD Models
ERZV14D821 Part Data Attributes
|
ERZV14D821
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV14D821
Panasonic Electronic Components
Varistor, 670V, 235J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Circuit RMS Voltage-Max | 510 V | |
Energy Absorbing Capacity-Max | 235 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19 mm | |
Package Length | 16 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 8.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CQC, CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 670 V |