There are no models available for this part yet.
Overview of ERZV14D511CS by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERZV14D511CS by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERZ-V14D511CS
|
Avnet Americas | Var 320VAC/410VDC 6000A 510V Radial Bulk - Bulk (Alt: ERZ-V14D511CS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1944 / $0.2202 | Buy Now |
CAD Models for ERZV14D511CS by Panasonic Electronic Components
Part Data Attributes for ERZV14D511CS by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Factory Lead Time
|
18 Weeks
|
Circuit RMS Voltage-Max
|
320 V
|
Energy Absorbing Capacity-Max
|
190 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Rated Power Dissipation (P)
|
0.6 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
410 V
|
Alternate Parts for ERZV14D511CS
This table gives cross-reference parts and alternative options found for ERZV14D511CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV14D511CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZV14V511 | Varistor, 410V, 190J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D511CS vs ERZV14V511 |
0510NS14DC | RESISTOR, VOLTAGE DEPENDENT, 410V, 190J, THROUGH HOLE MOUNT | Stetron International Inc | ERZV14D511CS vs 0510NS14DC |
ERZVHED511 | Varistor, 410V, 190J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D511CS vs ERZVHED511 |
ERZVGED511 | Varistor, 410V, 190J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D511CS vs ERZVGED511 |
ERZV14V511CS | Varistor, 410V, 190J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D511CS vs ERZV14V511CS |
ERZVDED511 | Varistor, 410V, 190J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D511CS vs ERZVDED511 |
ERZVEED511 | Varistor, 410V, 190J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D511CS vs ERZVEED511 |
0510NS14DAIK | RESISTOR, VOLTAGE DEPENDENT, 410V, 190J, THROUGH HOLE MOUNT | Stetron International Inc | ERZV14D511CS vs 0510NS14DAIK |
0510NS14DTC | RESISTOR, VOLTAGE DEPENDENT, 410V, 190J, THROUGH HOLE MOUNT | Stetron International Inc | ERZV14D511CS vs 0510NS14DTC |
0510NS14DT | RESISTOR, VOLTAGE DEPENDENT, 410V, 190J, THROUGH HOLE MOUNT | Stetron International Inc | ERZV14D511CS vs 0510NS14DT |