Part Details for ERZV14D361CS by Panasonic Electronic Components
Overview of ERZV14D361CS by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZV14D361CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-V14D361CS
|
Avnet Americas | Var 230VAC/300VDC 6000A 360V Radial Bulk - Bulk (Alt: ERZ-V14D361CS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1944 / $0.2202 | Buy Now |
Part Details for ERZV14D361CS
ERZV14D361CS CAD Models
ERZV14D361CS Part Data Attributes
|
ERZV14D361CS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV14D361CS
Panasonic Electronic Components
Varistor, 300V, 130J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 130 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 300 V |
Alternate Parts for ERZV14D361CS
This table gives cross-reference parts and alternative options found for ERZV14D361CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV14D361CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE17P00231JEN | RESISTOR, VOLTAGE DEPENDENT, 300V, 130J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV14D361CS vs VE17P00231JEN |
VE17P00231KEN | Varistor, 300V, 130J, Through Hole Mount | Kyocera AVX Components | ERZV14D361CS vs VE17P00231KEN |
ERZV14V361CS | Varistor, 300V, 130J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D361CS vs ERZV14V361CS |
VE17P00231JER | RESISTOR, VOLTAGE DEPENDENT, 300V, 130J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV14D361CS vs VE17P00231JER |
VE17P00231JEB | RESISTOR, VOLTAGE DEPENDENT, 300V, 130J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV14D361CS vs VE17P00231JEB |
ROV14H361K | RESISTOR, VOLTAGE DEPENDENT, 300V, 130J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZV14D361CS vs ROV14H361K |
VE17P00231KED | Varistor, 300V, 130J, Through Hole Mount | Kyocera AVX Components | ERZV14D361CS vs VE17P00231KED |
ERZVDEV361 | Varistor, 300V, 130J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D361CS vs ERZVDEV361 |
VF14P10361JEH | RESISTOR, VOLTAGE DEPENDENT, 300V, 130J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV14D361CS vs VF14P10361JEH |
VF20M10361J | RESISTOR, VOLTAGE DEPENDENT, 300V, 130J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV14D361CS vs VF20M10361J |