Part Details for ERZV14D221CS by Panasonic Electronic Components
Overview of ERZV14D221CS by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZV14D221CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-V14D221CS
|
Avnet Americas | Var 140VAC/180VDC 6000A 220V Radial Bulk - Bulk (Alt: ERZ-V14D221CS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1441 / $0.1632 | Buy Now |
Part Details for ERZV14D221CS
ERZV14D221CS CAD Models
ERZV14D221CS Part Data Attributes
|
ERZV14D221CS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV14D221CS
Panasonic Electronic Components
Varistor, 180V, 78J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 78 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 180 V |
Alternate Parts for ERZV14D221CS
This table gives cross-reference parts and alternative options found for ERZV14D221CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV14D221CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D6910ZOV141RA09 | Varistor, 180V, 78J, Through Hole Mount | Maida Development Company | ERZV14D221CS vs D6910ZOV141RA09 |
VE17P00141KEF | Varistor, 180V, 78J, Through Hole Mount | Kyocera AVX Components | ERZV14D221CS vs VE17P00141KEF |
VZ14E221KBSEZ | Varistor, 180V, 78J, Through Hole Mount | World Products Inc | ERZV14D221CS vs VZ14E221KBSEZ |
VE17P00141JEB | RESISTOR, VOLTAGE DEPENDENT, 180V, 78J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV14D221CS vs VE17P00141JEB |
VE17P00141KES | Varistor, 180V, 78J, Through Hole Mount | Kyocera AVX Components | ERZV14D221CS vs VE17P00141KES |
VE17P00141KEC | Varistor, 180V, 78J, Through Hole Mount | Kyocera AVX Components | ERZV14D221CS vs VE17P00141KEC |
VE17P00141JES | RESISTOR, VOLTAGE DEPENDENT, 180V, 78J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV14D221CS vs VE17P00141JES |
D7121ZOV141HC | Varistor, 180V, 78J, Through Hole Mount | Maida Development Company | ERZV14D221CS vs D7121ZOV141HC |
R6944ZOV141RA78 | Varistor, 180V, 78J, Through Hole Mount, RADIAL LEADED | Maida Development Company | ERZV14D221CS vs R6944ZOV141RA78 |
ERZVHED221 | Varistor, 180V, 78J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D221CS vs ERZVHED221 |