Part Details for ERZV14D102 by Panasonic Electronic Components
Overview of ERZV14D102 by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZV14D102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5250
|
Newark | Varistor, Znr, 1.65Kv, Disc 14Mm Rohs Compliant: Yes |Panasonic ERZV14D102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2485 |
|
$0.2440 / $0.9800 | Buy Now |
DISTI #
ERZ-V14D102
|
Avnet Americas | Var 625VAC 825VDC 5000A 1000V Thru-Hole Bulk - Bulk (Alt: ERZ-V14D102) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1250 |
|
$0.2890 | Buy Now |
DISTI #
ERZV14D102
|
TME | Varistor: ceramics, THT, 625VAC, 825VDC, 1.65kV, 5kA Min Qty: 2500 | 0 |
|
$0.3230 | RFQ |
DISTI #
ERZV14D102
|
Avnet Abacus | Var 625VAC 825VDC 5000A 1000V Thru-Hole Bulk (Alt: ERZV14D102) RoHS: Compliant Min Qty: 2500 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ERZV14D102
ERZV14D102 CAD Models
ERZV14D102 Part Data Attributes
|
ERZV14D102
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV14D102
Panasonic Electronic Components
Varistor, 825V, 280J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Circuit RMS Voltage-Max | 625 V | |
Energy Absorbing Capacity-Max | 280 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 19 mm | |
Package Length | 16 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 9.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CQC, CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 825 V |
Alternate Parts for ERZV14D102
This table gives cross-reference parts and alternative options found for ERZV14D102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV14D102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZV14V102 | Varistor, 825V, 280J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D102 vs ERZV14V102 |
ERZVDEV102 | Varistor, 825V, 280J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D102 vs ERZVDEV102 |
ERZVAED102 | Varistor, 825V, 280J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D102 vs ERZVAED102 |
CV1625S14A | RESISTOR, VOLTAGE DEPENDENT, 825V, 280J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZV14D102 vs CV1625S14A |
CV1625K14A | RESISTOR, VOLTAGE DEPENDENT, 825V, 280J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZV14D102 vs CV1625K14A |
ERZVHED102 | Varistor, 825V, 280J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D102 vs ERZVHED102 |
ERZVAEV102 | Varistor, 825V, 280J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D102 vs ERZVAEV102 |
ERZV14D102C1 | Varistor, 825V, 280J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14D102 vs ERZV14D102C1 |
CV625K14R | RESISTOR, VOLTAGE DEPENDENT, 825V, 280J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZV14D102 vs CV625K14R |
CV5625K14R | RESISTOR, VOLTAGE DEPENDENT, 825V, 280J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZV14D102 vs CV5625K14R |