Part Details for ERZV10D621 by Panasonic Electronic Components
Overview of ERZV10D621 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZV10D621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-V10D621
|
Avnet Americas | Var 385VAC/505VDC 3500A 620V Radial Bulk - Bulk (Alt: ERZ-V10D621) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.1645 / $0.1862 | Buy Now |
DISTI #
ERZ-V10D621
|
Avnet Americas | Var 385VAC/505VDC 3500A 620V Radial Bulk - Bulk (Alt: ERZ-V10D621) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.1645 / $0.1862 | Buy Now |
|
ComSIT USA | SURGE ABSORBER VARISTOR Varistor, 505V, 92J, Through Hole Mount RoHS: Compliant | Europe - 6000 |
|
RFQ | |
DISTI #
ERZV10D621
|
Avnet Abacus | Var 385VAC/505VDC 3500A 620V Radial Bulk (Alt: ERZV10D621) RoHS: Compliant Min Qty: 5000 Package Multiple: 50 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1892530
|
Farnell | VARISTOR, 10MM DISC, 620V RoHS: Compliant Min Qty: 5000 Lead time: 21 Weeks, 3 Days Container: Each | 0 |
|
$0.1907 | Buy Now |
Part Details for ERZV10D621
ERZV10D621 CAD Models
ERZV10D621 Part Data Attributes:
|
ERZV10D621
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV10D621
Panasonic Electronic Components
Varistor, 505V, 92J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Circuit RMS Voltage-Max | 385 V | |
Energy Absorbing Capacity-Max | 92 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.5 mm | |
Package Length | 12.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 7.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CQC, CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 505 V |
Alternate Parts for ERZV10D621
This table gives cross-reference parts and alternative options found for ERZV10D621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV10D621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVGAD621 | Varistor, 505V, 92J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10D621 vs ERZVGAD621 |
ERZV10V621CS | Varistor, 505V, 92J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10D621 vs ERZV10V621CS |
ERZV10D621CS | Varistor, 505V, 92J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10D621 vs ERZV10D621CS |
ERZVEAV621 | Varistor, 505V, 92J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10D621 vs ERZVEAV621 |