-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 18V, 3.2J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERZV10D220 by Panasonic Electronic Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-V10D220
|
Avnet Americas | Var 14VAC/18VDC 1000A 22V Radial Bulk - Bulk (Alt: ERZ-V10D220) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1334 / $0.1362 | Buy Now |
DISTI #
70348269
|
RS | Metal Oxide Varistor 11nF 5A, Clamping 43V, Varistor 22V | Panasonic Electronic Components ERZV10D22... more RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4290 / $0.5050 | RFQ |
DISTI #
ERZV10D220
|
Avnet Abacus | Var 14VAC18VDC 1000A 22V Radial Bulk (Alt: ERZV10D220) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERZV10D220
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV10D220
Panasonic Electronic Components
Varistor, 18V, 3.2J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 3.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14.5 mm | |
Package Length | 11.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Reference Standard | CQC | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 18 V |
This table gives cross-reference parts and alternative options found for ERZV10D220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV10D220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERZVD9V220 | Panasonic Electronic Components | Check for Price | Varistor, 18V, 3.2J, Through Hole Mount, RADIAL LEADED | ERZV10D220 vs ERZVD9V220 |
ERZV09V220 | Panasonic Electronic Components | Check for Price | Varistor, 18V, 3.2J, Through Hole Mount, RADIAL LEADED | ERZV10D220 vs ERZV09V220 |
ERZVDAV220 | Panasonic Electronic Components | Check for Price | Varistor, 18V, 3.2J, Through Hole Mount, RADIAL LEADED | ERZV10D220 vs ERZVDAV220 |
70.1441.T2 | Schurter Electronic Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 3.2J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | ERZV10D220 vs 70.1441.T2 |
ERZVDAD220 | Panasonic Electronic Components | Check for Price | Varistor, 18V, 3.2J, Through Hole Mount, RADIAL LEADED | ERZV10D220 vs ERZVDAD220 |
ERZV09D220CS | Panasonic Electronic Components | Check for Price | Varistor, 18V, 3.2J, Through Hole Mount, RADIAL LEADED | ERZV10D220 vs ERZV09D220CS |
2381584B140K | Vishay Intertechnologies | Check for Price | Varistor, 3.2J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | ERZV10D220 vs 2381584B140K |
VDRH10G014AKE | Vishay Intertechnologies | Check for Price | Varistor, 3.2J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | ERZV10D220 vs VDRH10G014AKE |
ERZVHAV220 | Panasonic Electronic Components | Check for Price | Varistor, 18V, 3.2J, Through Hole Mount, RADIAL LEADED | ERZV10D220 vs ERZVHAV220 |
CV14K10B | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 3.2J, THROUGH HOLE MOUNT, RADIAL LEADED | ERZV10D220 vs CV14K10B |
The recommended land pattern for ERZV10D220 is a rectangular pad with a size of 2.5mm x 1.25mm, with a 0.5mm radius corner and a 0.3mm solder mask clearance.
Yes, ERZV10D220 is suitable for high-frequency applications up to 100MHz due to its low equivalent series resistance (ESR) and high resonance frequency.
ERZV10D220 is rated for operation up to 125°C, but its capacitance and ESR may degrade at high temperatures. It's essential to consider derating and thermal management in high-temperature applications.
Yes, ERZV10D220 is compatible with lead-free soldering processes, such as SnAgCu, and meets the requirements of the RoHS directive.
As a general rule, it's recommended to derate the voltage by 10-20% to ensure reliable operation and prevent premature failure. For ERZV10D220, this would mean operating at 18-20V instead of the rated 22V.