Part Details for ERZV10D151 by Panasonic Electronic Components
Overview of ERZV10D151 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZV10D151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-V10D151
|
Avnet Americas | Var 95VAC/125VDC 3500A 150V Radial Bulk - Bulk (Alt: ERZ-V10D151) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1272 / $0.1386 | Buy Now |
DISTI #
ERZV10D151
|
Avnet Abacus | Var 95VAC/125VDC 3500A 150V Radial Bulk (Alt: ERZV10D151) RoHS: Compliant Min Qty: 5000 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ERZV10D151
ERZV10D151 CAD Models
ERZV10D151 Part Data Attributes
|
ERZV10D151
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV10D151
Panasonic Electronic Components
Varistor, 125V, 25J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Circuit RMS Voltage-Max | 95 V | |
Energy Absorbing Capacity-Max | 25 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14.5 mm | |
Package Length | 11.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CQC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 125 V |
Alternate Parts for ERZV10D151
This table gives cross-reference parts and alternative options found for ERZV10D151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV10D151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVC151D-14BBN5 | Varistor, 125V, 25J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ERZV10D151 vs SVC151D-14BBN5 |
VE17M00950JES | RESISTOR, VOLTAGE DEPENDENT, 125V, 25J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV10D151 vs VE17M00950JES |
VE17M00950JEQ | RESISTOR, VOLTAGE DEPENDENT, 125V, 25J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV10D151 vs VE17M00950JEQ |
VE17M00950JEA | RESISTOR, VOLTAGE DEPENDENT, 125V, 25J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV10D151 vs VE17M00950JEA |
SVC151D-14BFF8 | Varistor, 125V, 25J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ERZV10D151 vs SVC151D-14BFF8 |
SVC151D-14ABF5 | Varistor, 125V, 25J, Through Hole Mount | Samwha Electronics | ERZV10D151 vs SVC151D-14ABF5 |
ERZVGAD151 | Varistor, 125V, 25J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV10D151 vs ERZVGAD151 |
SVC151D-14AFF8 | Varistor, 125V, 25J, Through Hole Mount | Samwha Electronics | ERZV10D151 vs SVC151D-14AFF8 |
SVC151D-14BFS9 | Varistor, 125V, 25J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ERZV10D151 vs SVC151D-14BFS9 |
VF14M10151KEB | RESISTOR, VOLTAGE DEPENDENT, 125V, 25J, THROUGH HOLE MOUNT | Kyocera AVX Components | ERZV10D151 vs VF14M10151KEB |