Part Details for ERZV09V221CS by Panasonic Electronic Components
Overview of ERZV09V221CS by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZV09V221CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-V09V221CS
|
Avnet Americas | Var 140VAC/180VDC 3500A 220V Radial Bulk - Bulk (Alt: ERZ-V09V221CS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1413 / $0.1600 | Buy Now |
Part Details for ERZV09V221CS
ERZV09V221CS CAD Models
ERZV09V221CS Part Data Attributes
|
ERZV09V221CS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV09V221CS
Panasonic Electronic Components
Varistor, 180V, 39J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 39 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 180 V |
Alternate Parts for ERZV09V221CS
This table gives cross-reference parts and alternative options found for ERZV09V221CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV09V221CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVA9V221 | Varistor, 180V, 39J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV09V221CS vs ERZVA9V221 |
ERZV09D221CS | Varistor, 180V, 39J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV09V221CS vs ERZV09D221CS |
ERZVGAD221 | Varistor, 180V, 39J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV09V221CS vs ERZVGAD221 |
ERZV10V221CS | Varistor, 180V, 39J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV09V221CS vs ERZV10V221CS |
ERZVA9D221 | Varistor, 180V, 39J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV09V221CS vs ERZVA9D221 |
VDRH10S140BSE | Varistor, 180V, 39J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ERZV09V221CS vs VDRH10S140BSE |
ERZVEAV221 | Varistor, 180V, 39J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV09V221CS vs ERZVEAV221 |