Part Details for ERZV07D180 by Panasonic Electronic Components
Overview of ERZV07D180 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZV07D180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-V07D180
|
Avnet Americas | Var 11VAC/14VDC 500A 18V Radial Bulk - Bulk (Alt: ERZ-V07D180) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0815 / $0.0923 | Buy Now |
DISTI #
70348253
|
RS | ZNR Series Surge Absorber 3.8nF 2.5A, Clamping 36V, Varistor 18V | Panasonic Electronic Components ERZV07D180 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1740 | RFQ |
|
Quest Components | METAL-OXIDE VARISTOR (MOV), 14 V, 1.1 J, THROUGH HOLE MOUNT (Also Known As: ERZ-V07D180) | 203 |
|
$0.1276 / $0.1914 | Buy Now |
|
Quest Components | METAL-OXIDE VARISTOR (MOV), 14 V, 1.1 J, THROUGH HOLE MOUNT | 203 |
|
$0.1276 / $0.1914 | Buy Now |
DISTI #
ERZV07D180
|
Avnet Abacus | Var 11VAC/14VDC 500A 18V Radial Bulk (Alt: ERZV07D180) RoHS: Compliant Min Qty: 10000 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ERZV07D180
ERZV07D180 CAD Models
ERZV07D180 Part Data Attributes
|
ERZV07D180
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV07D180
Panasonic Electronic Components
Varistor, 14V, 1.1J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Circuit RMS Voltage-Max | 11 V | |
Energy Absorbing Capacity-Max | 1.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11.5 mm | |
Package Length | 8.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.02 W | |
Reference Standard | CQC | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 14 V |
Alternate Parts for ERZV07D180
This table gives cross-reference parts and alternative options found for ERZV07D180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV07D180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVH7D180 | Varistor, 14V, 1.1J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV07D180 vs ERZVH7D180 |
CV511K07R | RESISTOR, VOLTAGE DEPENDENT, 14V, 1.1J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZV07D180 vs CV511K07R |
Z7D180T4D | RESISTOR, VOLTAGE DEPENDENT, 14V, 1.1J, THROUGH HOLE MOUNT | SEMITEC Corporation | ERZV07D180 vs Z7D180T4D |
ERZVH7V180 | Varistor, 14V, 1.1J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV07D180 vs ERZVH7V180 |
Z7D180T4C | RESISTOR, VOLTAGE DEPENDENT, 14V, 1.1J, THROUGH HOLE MOUNT | SEMITEC Corporation | ERZV07D180 vs Z7D180T4C |
D737ZOV110RA01 | Varistor, 14V, 1.1J, Through Hole Mount | Maida Development Company | ERZV07D180 vs D737ZOV110RA01 |
CV111K07R | RESISTOR, VOLTAGE DEPENDENT, 14V, 1.1J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZV07D180 vs CV111K07R |
CV111K07A | RESISTOR, VOLTAGE DEPENDENT, 14V, 1.1J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZV07D180 vs CV111K07A |
70.1121.A2 | RESISTOR, VOLTAGE DEPENDENT, 14V, 1.1J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | ERZV07D180 vs 70.1121.A2 |
CV11K07R | RESISTOR, VOLTAGE DEPENDENT, 14V, 1.1J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | ERZV07D180 vs CV11K07R |