ERZU34JP252F
Panasonic Electronic Components
Description: Varistor, 1867V, Chassis Mount, ROHS COMPLIANT

Overview of ERZU34JP252F by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for ERZU34JP252F by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERZ-U34JP252F
Avnet Americas Varistor Zinc Oxide 1867VDC/1320VAC 1540pF 125A 2500V Flange Mount Bulk - Bulk (Alt: ERZ-U34JP252F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 1 $1,200.7816
  • 10 $1,176.5057
  • 30 $1,159.9353
  • 50 $1,126.7943
  • 100 $1,101.9385
  • 250 $1,081.2253
  • 500 $1,060.5122
$1,060.5122 / $1,200.7816 Buy Now
DISTI # ERZU34JP252F
Avnet Abacus (Alt: ERZU34JP252F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ERZU34JP252F by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ERZU34JP252F by Panasonic Electronic Components

ERZU34JP252F
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
Chassis Mount,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Factory Lead Time
18 Weeks
Circuit RMS Voltage-Max
1320 V
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Package Height
122 mm
Package Length
340 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Chassis Mount
Package Width
104 mm
Packing Method
BULK
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
BINDING POST
Working Voltage
1867 V
Want to compare parts?
  1. ERZU34JP252F
    Panasonic Electronic Components
    Varistor, 1867V, Chassis Mount, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERZU34JP252F by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERZU34JP252F by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERZU34JP252F would you like to use for your alert(s)?
  • Please alert me when ERZU34JP252F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERZU34JP252F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERZU34JP252F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERZU34JP252F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERZU34JP252F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERZU34JP252F by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: