Part Details for ERZU22JP222F by Panasonic Electronic Components
Overview of ERZU22JP222F by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ERZU22JP222F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-U22JP222F
|
Avnet Americas | Varistor Zinc Oxide 1550VDC/1100VAC 950pF 70A 2200V Flange Mount Bulk - Bulk (Alt: ERZ-U22JP222F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$610.4380 / $691.1780 | Buy Now |
DISTI #
ERZU22JP222F
|
Avnet Abacus | (Alt: ERZU22JP222F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ERZU22JP222F
ERZU22JP222F CAD Models
ERZU22JP222F Part Data Attributes
|
ERZU22JP222F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZU22JP222F
Panasonic Electronic Components
Varistor, 1550V, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | Chassis Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 1100 V | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 122 mm | |
Package Length | 210 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 104 mm | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | BINDING POST | |
Working Voltage | 1550 V |