Part Details for ERZE14A331SC by Panasonic Electronic Components
Overview of ERZE14A331SC by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZE14A331SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0682
|
Newark | Varistor, Znr, 545V, Disc 16.5Mm, Voltage Rating Vac:210V, Voltage Rating V Dc:270V, Product Range:E14-S1 Series, Clamping Voltage Vc Max:545V, Varistor Case Style:Disc 16.5Mm, Varistor Type:Zinc Oxide Non-Linear Resistor (Znr), Peakrohs Compliant: Yes |Panasonic ERZE14A331SC RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1960 |
|
$0.5290 | Buy Now |
DISTI #
2266-ERZE14A331SC-ND
|
DigiKey | Varistor, 270V, 160J, Through Ho Min Qty: 90 Container: Bulk MARKETPLACE PRODUCT |
1980 In Stock |
|
$0.7600 / $0.7900 | Buy Now |
DISTI #
ERZE14A331SC-PAN
|
TME | Varistor: ceramics | 1980 |
|
Buy Now | |
DISTI #
ERZE14A331SC
|
Avnet Abacus | Varistor Zinc Oxide 900pF 100A 330V Through Hole Bulk (Alt: ERZE14A331SC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ERZE14A331SC
ERZE14A331SC CAD Models
ERZE14A331SC Part Data Attributes
|
ERZE14A331SC
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZE14A331SC
Panasonic Electronic Components
Varistor, 270V, 228J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Circuit RMS Voltage-Max | 210 V | |
Energy Absorbing Capacity-Max | 228 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16.5 mm | |
Package Length | 16.5 mm | |
Package Style | Disc | |
Package Width | 5.9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CQC; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 270 V |