Part Details for ERZE11A561 by Panasonic Electronic Components
Overview of ERZE11A561 by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZE11A561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y0191
|
Newark | Varistor, Large Surge, Transient, 560V, Voltage Rating Vac:350V, Voltage Rating V Dc:450V, Product Range:Znr E11 Series, Clamping Voltage Vc Max:930V, Varistor Case Style:Disc 13Mm, Varistor Type:Zinc Oxide Non-Linear Resistor (Znr), rohs Compliant: Yes |Panasonic ERZE11A561 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 540 |
|
$0.2210 / $0.4610 | Buy Now |
DISTI #
ERZ-E11A561
|
Avnet Americas | Var 350VAC 450VDC 6000A 560V Thru-Hole Bulk - Bulk (Alt: ERZ-E11A561) RoHS: Compliant Min Qty: 4000 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1384 / $0.1567 | Buy Now |
DISTI #
ERZE11A561
|
TME | Varistor: ceramics, THT, 350VAC, 450VDC, 560V, 6kA Min Qty: 5 | 70 |
|
$0.1840 / $0.3970 | Buy Now |
DISTI #
ERZE11A561
|
Avnet Abacus | Var 350VAC 450VDC 6000A 560V Thru-Hole Bulk (Alt: ERZE11A561) RoHS: Compliant Min Qty: 4000 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ERZE11A561
ERZE11A561 CAD Models
ERZE11A561 Part Data Attributes
|
ERZE11A561
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZE11A561
Panasonic Electronic Components
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Circuit RMS Voltage-Max | 350 V | |
Energy Absorbing Capacity-Max | 190 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13 mm | |
Package Length | 13 mm | |
Package Style | Radial | |
Package Width | 7.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CQC; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 450 V |