Part Details for ERZE07A361 by Panasonic Electronic Components
Overview of ERZE07A361 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZE07A361
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y0155
|
Newark | Varistor, Large Surge, Transient, 360V, Voltage Rating Vac:230V, Voltage Rating V Dc:300V, Product Range:E7 Series, Clamping Voltage Vc Max:595V, Varistor Case Style:Disc 9Mm, Varistor Type:Zinc Oxide Non-Linear Resistor (Znr), Peak Rohs Compliant: Yes |Panasonic ERZE07A361 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 251 |
|
$0.1720 / $0.4700 | Buy Now |
DISTI #
ERZ-E07A361
|
Avnet Americas | Var 230VAC 300VDC 250A 360V Thru-Hole Bulk - Bulk (Alt: ERZ-E07A361) RoHS: Compliant Min Qty: 6000 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0815 / $0.0888 | Buy Now |
DISTI #
ERZE07A361
|
Avnet Abacus | (Alt: ERZE07A361) RoHS: Compliant Min Qty: 10000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ERZE07A361
ERZE07A361 CAD Models
ERZE07A361 Part Data Attributes
|
ERZE07A361
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZE07A361
Panasonic Electronic Components
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 50 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.5 mm | |
Package Length | 9 mm | |
Package Style | Radial | |
Package Width | 6.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3 W | |
Reference Standard | CQC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 300 V |