ERZC32EK621
Panasonic Electronic Components
Description: Varistor, 505V, 415J, Chassis Mount, ROHS COMPLIANT

Overview of ERZC32EK621 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ERZC32EK621 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH5653
Newark Varistor, 25Ka, 1.025Kv, 385Vac, Voltage Rating Vac:385V, Voltage Rating V Dc:505V, Product Range:Erzc Series, Clamping Voltage Vc Max:1.025Kv, Varistor Case Style:-, Varistor Type:Zinc Oxide Non-Linear Resistor (Znr), Peak Surge Rohs Compliant: Yes |Panasonic ERZC32EK621 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $27.4500
  • 10 $25.6900
  • 25 $23.6600
  • 50 $22.0400
  • 100 $20.1500
  • 250 $17.9800
$17.9800 / $27.4500 Buy Now
DISTI # ERZC32EK621
Avnet Abacus Varistor Zinc Oxide 505VDC/385VAC 2200pF 200A 620V Flange Mount Bulk (Alt: ERZC32EK621) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 4 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ERZC32EK621 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ERZC32EK621 by Panasonic Electronic Components

ERZC32EK621
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
385 V
Energy Absorbing Capacity-Max
415 J
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
55 mm
Package Length
60 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Chassis Mount
Package Width
14 mm
Packing Method
BULK
Rated Power Dissipation (P)
1.2 W
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
LUG
Working Voltage
505 V
Want to compare parts?
  1. ERZC32EK621
    Panasonic Electronic Components
    Varistor, 505V, 415J, Chassis Mount, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERZC32EK621 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERZC32EK621 by Panasonic Electronic Components

  • Please alert me when ERZC32EK621 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ERZC32EK621 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERZC32EK621 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ERZC32EK621 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERZC32EK621.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERZC32EK621 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: