ERZC32EK271
Panasonic Electronic Components
Description: Varistor, 225V, 255J, Chassis Mount, ROHS COMPLIANT

Overview of ERZC32EK271 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ERZC32EK271 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERZC32EK271
Avnet Abacus (Alt: ERZC32EK271) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 4 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ERZC32EK271 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ERZC32EK271 by Panasonic Electronic Components

ERZC32EK271
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
175 V
Energy Absorbing Capacity-Max
255 J
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
55 mm
Package Length
60 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Chassis Mount
Package Width
14 mm
Packing Method
BULK
Rated Power Dissipation (P)
1.2 W
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
LUG
Working Voltage
225 V
Want to compare parts?
  1. ERZC32EK271
    Panasonic Electronic Components
    Varistor, 225V, 255J, Chassis Mount, ROHS COMPLIANT
    VS

Alternate Parts for ERZC32EK271

This table gives cross-reference parts and alternative options found for ERZC32EK271. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZC32EK271, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERZC32CK271B RESISTOR, VOLTAGE DEPENDENT, 225V, 255J, CHASSIS MOUNT, RADIAL LEADED Panasonic Electronic Components ERZC32EK271 vs ERZC32CK271B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERZC32EK271 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERZC32EK271 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERZC32EK271 would you like to use for your alert(s)?
  • Please alert me when ERZC32EK271 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERZC32EK271 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERZC32EK271 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERZC32EK271 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERZC32EK271.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERZC32EK271 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: