ERZC32CS201W
Panasonic Electronic Components
Description: RESISTOR, VOLTAGE DEPENDENT, 170V, 210J, CHASSIS MOUNT

Overview of ERZC32CS201W by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ERZC32CS201W by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ERZC32CS201W by Panasonic Electronic Components

ERZC32CS201W
Panasonic Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
130 V
Energy Absorbing Capacity-Max
210 J
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
LUG
Working Voltage
170 V
Want to compare parts?
  1. ERZC32CS201W
    Panasonic Electronic Components
    RESISTOR, VOLTAGE DEPENDENT, 170V, 210J, CHASSIS MOUNT
    VS

Alternate Parts for ERZC32CS201W

This table gives cross-reference parts and alternative options found for ERZC32CS201W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZC32CS201W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERZC32CK201B Varistor, 170V, 210J, Chassis Mount, RADIAL LEADED Panasonic Electronic Components ERZC32CS201W vs ERZC32CK201B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERZC32CS201W by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERZC32CS201W by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERZC32CS201W would you like to use for your alert(s)?
  • Please alert me when ERZC32CS201W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERZC32CS201W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERZC32CS201W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERZC32CS201W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERZC32CS201W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERZC32CS201W by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: