Part Details for ERZC32CK951W by Panasonic Electronic Components
Overview of ERZC32CK951W by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Price & Stock for ERZC32CK951W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-C32CK951W
|
Avnet Americas | Var 575VAC/765VDC 25A 950V Bent Strap Terminal - Bulk (Alt: ERZ-C32CK951W) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4296 / $17.9033 | Buy Now |
DISTI #
ERZC32CK951W
|
Avnet Abacus | Var 575VAC/765VDC 25A 950V Bent Strap Terminal (Alt: ERZC32CK951W) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ERZC32CK951W
ERZC32CK951W CAD Models
ERZC32CK951W Part Data Attributes
|
ERZC32CK951W
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZC32CK951W
Panasonic Electronic Components
Varistor, 765V, 600J, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Circuit RMS Voltage-Max | 575 V | |
Energy Absorbing Capacity-Max | 600 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 46 mm | |
Package Length | 36 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Width | 11.5 mm | |
Packing Method | BULK | |
Reference Standard | CSA; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 765 V |