Part Details for ERZC32CK471B by Panasonic Electronic Components
Overview of ERZC32CK471B by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERZC32CK471B
ERZC32CK471B CAD Models
ERZC32CK471B Part Data Attributes
|
ERZC32CK471B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZC32CK471B
Panasonic Electronic Components
RESISTOR, VOLTAGE DEPENDENT, 385V, 405J, CHASSIS MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 405 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 385 V |
Alternate Parts for ERZC32CK471B
This table gives cross-reference parts and alternative options found for ERZC32CK471B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZC32CK471B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ32D471KN | Varistor, 385V, 405J, Chassis Mount, RADIAL LEADED | World Products Inc | ERZC32CK471B vs VZ32D471KN |
VZ32D471KNL | Varistor, 385V, 405J, Chassis Mount, RADIAL LEADED | World Products Inc | ERZC32CK471B vs VZ32D471KNL |
VZ32D471KL | Varistor, 385V, 405J, Chassis Mount, RADIAL LEADED | World Products Inc | ERZC32CK471B vs VZ32D471KL |
VZ32D471KQ | Varistor, 385V, 405J, Chassis Mount, RADIAL LEADED | World Products Inc | ERZC32CK471B vs VZ32D471KQ |
VZ32D471KF | Varistor, 385V, 405J, Chassis Mount, RADIAL LEADED | World Products Inc | ERZC32CK471B vs VZ32D471KF |
VZ32D471KS | RESISTOR, VOLTAGE DEPENDENT, 385V, 405J, CHASSIS MOUNT | World Products Inc | ERZC32CK471B vs VZ32D471KS |