ERZC20EK361
Panasonic Electronic Components
Description: Varistor, 300V, 120J, Chassis Mount, ROHS COMPLIANT

Overview of ERZC20EK361 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ERZC20EK361 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERZ-C20EK361
Avnet Americas Var 230VAC/300VDC 8000A 360V Bolt-Down - Bulk (Alt: ERZ-C20EK361) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 100 $8.0965
  • 200 $7.9328
  • 400 $7.8211
  • 600 $7.5976
  • 800 $7.4300
  • 1,000 $7.2904
  • 10,000 $7.1507
$7.1507 / $8.0965 Buy Now
DISTI # ERZC20EK361
Avnet Abacus Var 230VAC/300VDC 8000A 360V Bolt-Down (Alt: ERZC20EK361) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 4 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ERZC20EK361 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ERZC20EK361 by Panasonic Electronic Components

ERZC20EK361
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Factory Lead Time
18 Weeks
Circuit RMS Voltage-Max
230 V
Energy Absorbing Capacity-Max
120 J
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
42 mm
Package Length
48 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Chassis Mount
Package Width
14 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.8 W
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
LUG
Working Voltage
300 V
Want to compare parts?
  1. ERZC20EK361
    Panasonic Electronic Components
    Varistor, 300V, 120J, Chassis Mount, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERZC20EK361 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERZC20EK361 by Panasonic Electronic Components

  • Please alert me when ERZC20EK361 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERZC20EK361 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERZC20EK361 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERZC20EK361 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERZC20EK361.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERZC20EK361 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: