Part Details for ERZA80JK112 by Panasonic Electronic Components
Overview of ERZA80JK112 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for ERZA80JK112
ERZA80JK112 CAD Models
ERZA80JK112 Part Data Attributes:
|
ERZA80JK112
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZA80JK112
Panasonic Electronic Components
Varistor, 680V, 10000J, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 485 V | |
Energy Absorbing Capacity-Max | 10000 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 140 mm | |
Package Length | 166 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chasis Mount | |
Package Width | 110 mm | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | BINDING POST | |
Working Voltage | 680 V |