Part Details for ERZ-VGED391 by Panasonic Electronic Components
Overview of ERZ-VGED391 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-VGED391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W1864
|
Newark | Znr Mov Transient/Surgeabsorbers, typed Rohs Compliant: Yes |Panasonic ERZ-VGED391 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2890 / $0.3580 | Buy Now |
DISTI #
10-ERZ-VGED391TB-ND
|
DigiKey | VARISTOR Min Qty: 500 Lead time: 19 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4332 | Buy Now |
DISTI #
ERZ-VGED391
|
Avnet Americas | Var 250VAC/320VDC 6000A 390V Radial T/R - Tape and Reel (Alt: ERZ-VGED391) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2797 / $0.3048 | Buy Now |
DISTI #
667-ERZ-VGED391
|
Mouser Electronics | Varistors ZNR Transient/Surge Absorbers Type D RoHS: Compliant | 0 |
|
$0.2750 / $0.3670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.2810 | Buy Now |
|
Onlinecomponents.com | Var 250VAC/320VDC 6000A 390V Radial T/R RoHS: Compliant | 0 |
|
$0.2788 / $0.3345 | Buy Now |
|
Master Electronics | Var 250VAC/320VDC 6000A 390V Radial T/R RoHS: Compliant | 0 |
|
$0.2788 / $0.3345 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 390V 6KA 250VAC 320VDC THT | 0 |
|
$0.3748 / $0.4310 | RFQ |