Part Details for ERZ-VGAD680 by Panasonic Electronic Components
Overview of ERZ-VGAD680 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-VGAD680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERZ-VGAD680TB-ND
|
DigiKey | VARISTOR Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3253 | Buy Now |
DISTI #
ERZ-VGAD680
|
Avnet Americas | Var 40VAC/56VDC 1000A 68V Radial T/R - Tape and Reel (Alt: ERZ-VGAD680) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2625 / $0.2861 | Buy Now |
DISTI #
667-ERZ-VGAD680
|
Mouser Electronics | Varistors ZNR Transient/Surge Absorbers Type D RoHS: Compliant | 0 |
|
$0.2620 / $0.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2640 | Buy Now |
|
Onlinecomponents.com | Var 40VAC/56VDC 1000A 68V Radial T/R RoHS: Compliant | 0 |
|
$0.2558 / $0.3796 | Buy Now |
|
Master Electronics | Var 40VAC/56VDC 1000A 68V Radial T/R RoHS: Compliant | 0 |
|
$0.2558 / $0.3796 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 68V 1KA 40VAC 56VDC THT | 0 |
|
$0.2475 / $0.2846 | RFQ |
Part Details for ERZ-VGAD680
ERZ-VGAD680 CAD Models
ERZ-VGAD680 Part Data Attributes
|
ERZ-VGAD680
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-VGAD680
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |