Part Details for ERZ-VGAD121 by Panasonic Electronic Components
Overview of ERZ-VGAD121 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-VGAD121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERZ-VGAD121TB-ND
|
DigiKey | VARISTOR Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2678 | Buy Now |
DISTI #
ERZ-VGAD121
|
Avnet Americas | Var 75VAC/100VDC 3500A 120V Radial T/R - Tape and Reel (Alt: ERZ-VGAD121) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2121 / $0.2355 | Buy Now |
DISTI #
667-ERZ-VGAD121
|
Mouser Electronics | Varistors ZNR Transient/Surge Absorbers Type D RoHS: Compliant | 0 |
|
$0.2340 / $0.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2170 | Buy Now |
|
Onlinecomponents.com | Var 75VAC/100VDC 3500A 120V Radial T/R RoHS: Compliant | 0 |
|
$0.2106 / $0.3125 | Buy Now |
|
Master Electronics | Var 75VAC/100VDC 3500A 120V Radial T/R RoHS: Compliant | 0 |
|
$0.2106 / $0.3125 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 120V 3.5KA 75VAC 100VDC THT | 0 |
|
$0.2466 / $0.2836 | RFQ |
Part Details for ERZ-VGAD121
ERZ-VGAD121 CAD Models
ERZ-VGAD121 Part Data Attributes
|
ERZ-VGAD121
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-VGAD121
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |