Part Details for ERZ-VA7D390 by Panasonic Electronic Components
Overview of ERZ-VA7D390 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-VA7D390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERZ-VA7D390-ND
|
DigiKey | SUR ABSORBER 7MM 39V 250A ZNR Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1378 | Buy Now |
DISTI #
ERZ-VA7D390
|
Avnet Americas | Var 25VAC/31VDC 500A 39V Radial T/R - Tape and Reel (Alt: ERZ-VA7D390) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0988 / $0.1077 | Buy Now |
DISTI #
667-ERZ-VA7D390
|
Mouser Electronics | Varistors ZNR Transient/Surge Absorbers Type D RoHS: Compliant | 0 |
|
$0.0960 / $0.1290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0991 | Buy Now |
|
Onlinecomponents.com | Var 25VAC/31VDC 500A 39V Radial T/R RoHS: Compliant | 0 |
|
$0.0949 / $0.1198 | Buy Now |
|
Master Electronics | Var 25VAC/31VDC 500A 39V Radial T/R RoHS: Compliant | 0 |
|
$0.0949 / $0.1198 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 39V 500A 25VAC 31VDC THT | 0 |
|
$0.1063 / $0.1222 | RFQ |
Part Details for ERZ-VA7D390
ERZ-VA7D390 CAD Models
ERZ-VA7D390 Part Data Attributes
|
ERZ-VA7D390
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-VA7D390
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |