There are no models available for this part yet.
Overview of ERZ-VA5D270 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERZ-VA5D270 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52W1640
|
Newark | Znr Mov Transient/Surge Absorbers, type D Rohs Compliant: Yes |Panasonic ERZ-VA5D270 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 / $0.1110 | Buy Now | |
DISTI #
10-ERZ-VA5D270TB-ND
|
DigiKey | VARISTOR 27V 250A DISC 5MM Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1164 | Buy Now | |
DISTI #
ERZ-VA5D270
|
Avnet Americas | Var 17VAC/22VDC 250A 27V Radial T/R - Tape and Reel (Alt: ERZ-VA5D270) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0877 / $0.0993 | Buy Now | |
DISTI #
667-ERZ-VA5D270
|
Mouser Electronics | Varistors ZNR Transient/Surge Absorbers Type D RoHS: Compliant | 0 |
|
$0.1020 / $0.4100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0914 | Buy Now | ||
Onlinecomponents.com | Var 17VAC/22VDC 250A 27V Radial T/R RoHS: Compliant | 0 |
|
$0.0874 / $0.1105 | Buy Now | ||
Master Electronics | Var 17VAC/22VDC 250A 27V Radial T/R RoHS: Compliant | 0 |
|
$0.0874 / $0.1105 | Buy Now | ||
Ozdisan Elektronik | VARISTOR DISC 5MM 27V 250A 17VAC 22VDC THT | 0 |
|
$0.0915 / $0.1116 | RFQ |