Part Details for ERZ-V20R221 by Panasonic Electronic Components
Overview of ERZ-V20R221 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-V20R221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P7323-ND
|
DigiKey | VARISTOR 220V 10KA DISC 20MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7166 / $2.4700 | Buy Now |
DISTI #
ERZ-V20R221
|
Avnet Americas | Var 140VAC/180VDC 10000A 220V Radial Bulk - Bulk (Alt: ERZ-V20R221) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6893 / $0.7512 | Buy Now |
DISTI #
667-ERZ-V20R221
|
Mouser Electronics | Varistors 220 VAC 155J 360V-CL 10KA-PK RoHS: Compliant | 0 |
|
$0.7570 / $0.8280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.6920 | Buy Now |
|
Onlinecomponents.com | ZNR MOV Transient/Surge Absorbers,Type D RoHS: Compliant |
250 In Stock |
|
$0.7740 / $1.6960 | Buy Now |
DISTI #
ERZ-V20R221
|
TTI | Varistors 220 VAC 155J 360V-CL 10KA-PK RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$0.6900 | Buy Now |
|
Master Electronics | ZNR MOV Transient/Surge Absorbers,Type D RoHS: Compliant |
250 In Stock |
|
$0.7740 / $1.6960 | Buy Now |
Part Details for ERZ-V20R221
ERZ-V20R221 CAD Models
ERZ-V20R221 Part Data Attributes
|
ERZ-V20R221
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-V20R221
Panasonic Electronic Components
Select a part to compare: |
Samacsys Manufacturer | Panasonic |