Part Details for ERZ-V20D681 by Panasonic Electronic Components
Overview of ERZ-V20D681 by Panasonic Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-V20D681
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W2155
|
Newark | Varistor, Znr, 1.12Kv, Disc 20Mm, Voltage Rating Vac:420V, Voltage Rating Vdc:560V, Product Range:Znr V Series, Clamping Voltage Vc Max:1.12Kv, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:7.5Ka Rohs Compliant: Yes |Panasonic ERZ-V20D681 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $1.5700 | Buy Now |
DISTI #
P7279-ND
|
DigiKey | VARISTOR 680V 7.5KA DISC 20MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1473 In Stock |
|
$1.3515 / $2.8000 | Buy Now |
DISTI #
ERZ-V20D681
|
Avnet Americas | Var 420VAC/560VDC 7500A 680V Radial Bulk - Bulk (Alt: ERZ-V20D681) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.3121 / $1.4857 | Buy Now |
DISTI #
667-ERZ-V20D681
|
Mouser Electronics | Varistors NEW SMALLER VERSION 667-ERZ-E14A681 RoHS: Compliant | 1060 |
|
$1.3500 / $2.6300 | Buy Now |
DISTI #
V36:1790_11360698
|
Arrow Electronics | Var 420VAC/560VDC 7500A 680V Radial Bulk RoHS: Compliant Min Qty: 61 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2248 | Americas - 229 |
|
$1.2220 / $1.6380 | Buy Now |
DISTI #
V99:2348_11360698
|
Arrow Electronics | Var 420VAC/560VDC 7500A 680V Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1706 | Americas - 1 |
|
$0.2656 | Buy Now |
|
Future Electronics | V Series 20 mm 420V AC / 560 VDC 7500 A 680 V Through Hole Varistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$1.3300 / $1.3700 | Buy Now |
|
Onlinecomponents.com | Var 420VAC/560VDC 7500A 680V Radial Bulk RoHS: Compliant |
983 In Stock |
|
$1.3400 / $2.0200 | Buy Now |
DISTI #
66292761
|
Verical | Var 420VAC/560VDC 7500A 680V Radial Bulk RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2204 | Americas - 980 |
|
$1.8946 / $2.6755 | Buy Now |
DISTI #
67002339
|
Verical | Var 420VAC/560VDC 7500A 680V Radial Bulk RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 2248 | Americas - 229 |
|
$1.2220 / $1.6380 | Buy Now |
Part Details for ERZ-V20D681
ERZ-V20D681 CAD Models
ERZ-V20D681 Part Data Attributes
|
ERZ-V20D681
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-V20D681
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |