Part Details for ERZ-V20D680 by Panasonic Electronic Components
Overview of ERZ-V20D680 by Panasonic Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-V20D680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T3162
|
Newark | Varistor, 68V, 3Ka, 135V, 20Mm Disc, Voltage Rating Vac:40Vrms, Voltage Rating Vdc:56V, Product Range:Znr V Series, Clamping Voltage Vc Max:135V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20µs:3Ka Rohs Compliant: Yes |Panasonic ERZ-V20D680 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6820 | Buy Now |
DISTI #
P7321-ND
|
DigiKey | VARISTOR 68V 3KA DISC 20MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3902 In Stock |
|
$0.5769 / $1.4300 | Buy Now |
DISTI #
ERZ-V20D680
|
Avnet Americas | Var 40VAC/56VDC 3000A 68V Radial Bulk - Bulk (Alt: ERZ-V20D680) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5390 / $0.6103 | Buy Now |
DISTI #
667-ERZ-V20D680
|
Mouser Electronics | Varistors 68V 2000A ZNR SUR ABSORBER 20MM RoHS: Compliant | 1242 |
|
$0.5760 / $1.4300 | Buy Now |
DISTI #
V36:1790_11360697
|
Arrow Electronics | Var 40VAC/56VDC 3000A 68V Radial Bulk RoHS: Compliant Min Qty: 107 Package Multiple: 1 Lead time: 18 Weeks | Americas - 38 |
|
$0.5140 / $0.6521 | Buy Now |
|
Future Electronics | V Series 56 VDC 40 V RMS 68 V 3 kA Through Hole Transient/Surge Absorber RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.5650 / $0.6100 | Buy Now |
|
Onlinecomponents.com | Var 40VAC/56VDC 3000A 68V Radial Bulk RoHS: Compliant |
2194 In Stock |
|
$0.5450 / $1.1090 | Buy Now |
DISTI #
69891199
|
Verical | Var 40VAC/56VDC 3000A 68V Radial Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2237 | Americas - 2175 |
|
$0.7488 / $1.4430 | Buy Now |
DISTI #
25420773
|
Verical | Var 40VAC/56VDC 3000A 68V Radial Bulk RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 38 |
|
$0.6521 | Buy Now |
DISTI #
ERZ-V20D680
|
TTI | Varistors 68V 2000A ZNR SUR ABSORBER 20MM pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 2425 In Stock |
|
$0.5200 / $0.9500 | Buy Now |
Part Details for ERZ-V20D680
ERZ-V20D680 CAD Models
ERZ-V20D680 Part Data Attributes
|
ERZ-V20D680
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-V20D680
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |