-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W2153
|
Newark | Varistor, Tvs, 1.65Kv, Disc 20Mm, Voltage Rating Vac:625V, Voltage Rating Vdc:825V, Product Range:Znr V Series, Clamping Voltage Vc Max:1.65Kv, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:7.5Ka Rohs Compliant: Yes |Panasonic ERZ-V20D102 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 599 |
|
$2.0900 / $2.4700 | Buy Now |
DISTI #
P7281-ND
|
DigiKey | VARISTOR 1KV 7.5KA DISC 20MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
884 In Stock |
|
$1.7855 / $3.7000 | Buy Now |
DISTI #
ERZ-V20D102
|
Avnet Americas | Var 625VAC/825VDC 7500A 1000V Radial Bulk - Bulk (Alt: ERZ-V20D102) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7335 / $1.9628 | Buy Now |
DISTI #
667-ERZ-V20D102
|
Mouser Electronics | Varistors NEW SMALLER VERSION 667-ERZ-E14A102 RoHS: Compliant | 333 |
|
$1.8100 / $3.6200 | Buy Now |
|
Future Electronics | ZNR Series 825 VAC 625 VDC 7500 A 450 pF Type D Through Hole Varistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.7600 / $1.8000 | Buy Now |
|
Onlinecomponents.com | Var 625VAC/825VDC 7500A 1000V Radial Bulk RoHS: Compliant |
1219 In Stock |
|
$1.7300 / $3.2100 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
ERZ-V20D102
|
TTI | Varistors NEW SMALLER VERSION 667-ERZ-E14A102 pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 2460 In Stock |
|
$1.7300 / $2.6700 | Buy Now |
DISTI #
SMC-ERZ-V20D102
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4000 |
|
RFQ | |
|
Master Electronics | Var 625VAC/825VDC 7500A 1000V Radial Bulk RoHS: Compliant |
1219 In Stock |
|
$1.7300 / $3.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy