Part Details for ERZ-V14V112C1 by Panasonic Electronic Components
Overview of ERZ-V14V112C1 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-V14V112C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W2126
|
Newark | Znr Mov Transient/Surge Absorbers, type D |Panasonic ERZ-V14V112C1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4320 / $0.4680 | Buy Now |
DISTI #
10-ERZ-V14V112C1-ND
|
DigiKey | VARISTOR 1.1KV 6KA DISC 14MM Min Qty: 1000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4725 | Buy Now |
DISTI #
ERZ-V14V112C1
|
Avnet Americas | Var 680VAC/895VDC 5000A 1100V Radial Bulk - Bulk (Alt: ERZ-V14V112C1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3914 / $0.4432 | Buy Now |
DISTI #
667-ERZ-V14V112C1
|
Mouser Electronics | Varistors ZNR Transient/Surge Absorbers Type D RoHS: Compliant | 0 |
|
$0.4060 / $1.0200 | Order Now |
|
Future Electronics | Var 680VAC/895VDC 5000A 1100V Radial RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.4000 / $0.4350 | Buy Now |
|
Onlinecomponents.com | Var 680VAC/895VDC 5000A 1100V Radial Bulk RoHS: Compliant | 0 |
|
$0.4066 / $0.6022 | Buy Now |
|
Master Electronics | Var 680VAC/895VDC 5000A 1100V Radial Bulk RoHS: Compliant | 0 |
|
$0.4066 / $0.6022 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 1.1KV 5KA THT | 0 |
|
$0.4423 / $0.5087 | RFQ |