-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P7216-ND
|
DigiKey | VARISTOR 82V 6KA DISC 14MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
6344 In Stock |
|
$0.1682 / $0.5100 | Buy Now |
DISTI #
ERZ-V14D820
|
Avnet Americas | Var 50VAC 65VDC 6000A 82V Thru-Hole Bulk - Bulk (Alt: ERZ-V14D820) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1498 / $0.1632 | Buy Now |
DISTI #
667-ERZ-V14D820
|
Mouser Electronics | Varistors 82V 4500A ZNR SUR ABSORBER 14MM RoHS: Compliant | 9593 |
|
$0.1580 / $0.5000 | Buy Now |
|
Future Electronics | ZNR Series 50 VAC 65 VDC 6000 A 3700 pF Type D Through Hole Varistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 12000Bag |
|
$0.1450 / $0.1610 | Buy Now |
|
Onlinecomponents.com | Var 50VAC/65VDC 6000A 82V Radial Bulk RoHS: Compliant |
2000 In Stock |
|
$0.1410 / $0.1635 | Buy Now |
DISTI #
85555308
|
Verical | Var 50VAC/65VDC 6000A 82V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2431 | Americas - 7000 |
|
$0.2107 / $0.2479 | Buy Now |
DISTI #
84946652
|
Verical | Var 50VAC/65VDC 6000A 82V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2310 | Americas - 2000 |
|
$0.1889 / $0.2126 | Buy Now |
DISTI #
77351337
|
Verical | Var 50VAC/65VDC 6000A 82V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 260 Package Multiple: 1 | Americas - 662 |
|
$0.2702 | Buy Now |
|
Bristol Electronics | 107 |
|
RFQ | ||
DISTI #
ERZ-V14D820
|
TTI | Varistors 82V 4500A ZNR SUR ABSORBER 14MM pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 44150 In Stock |
|
$0.1490 / $0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy