Part Details for ERZ-V14D680 by Panasonic Electronic Components
Overview of ERZ-V14D680 by Panasonic Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-V14D680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T3141
|
Newark | Varistor, 68V, 2Ka, 135V, 14Mm Disc, Voltage Rating Vac:40V, Voltage Rating Vdc:56V, Product Range:Znr V Series, Clamping Voltage Vc Max:135V, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20Μs:2Ka Rohs Compliant: Yes |Panasonic ERZ-V14D680 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2780 | Buy Now |
DISTI #
P7313-ND
|
DigiKey | VARISTOR 68V 2KA DISC 14MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1870 / $0.8100 | Buy Now |
DISTI #
ERZ-V14D680
|
Avnet Americas | Var 40VAC/56VDC 2000A 68V Radial Bulk - Bulk (Alt: ERZ-V14D680) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1498 / $0.1632 | Buy Now |
DISTI #
667-ERZ-V14D680
|
Mouser Electronics | Varistors ZNR Transient/Surge Absorbers Type D RoHS: Compliant | 0 |
|
$0.3530 / $0.4600 | Order Now |
DISTI #
V36:1790_11360634
|
Arrow Electronics | Var 40VAC/56VDC 2000A 68V Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2304 | Americas - 516 |
|
$0.1342 / $0.1462 | Buy Now |
|
Future Electronics | Var 40VAC/56VDC 2000A 68V Radial Bulk RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1750 / $0.1940 | Buy Now |
|
Onlinecomponents.com | Var 40VAC/56VDC 2000A 68V Radial Bulk RoHS: Compliant |
703 In Stock |
|
$0.3024 / $0.3533 | Buy Now |
DISTI #
53492697
|
Verical | Var 40VAC/56VDC 2000A 68V Radial Bulk RoHS: Compliant Min Qty: 703 Package Multiple: 703 Date Code: 1847 | Americas - 703 |
|
$0.4011 / $0.4176 | Buy Now |
DISTI #
82746403
|
Verical | Var 40VAC/56VDC 2000A 68V Radial Bulk RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2304 | Americas - 516 |
|
$0.1462 | Buy Now |
DISTI #
30586996
|
Verical | Var 40VAC/56VDC 2000A 68V Radial Bulk RoHS: Compliant Min Qty: 232 Package Multiple: 1 | Americas - 246 |
|
$0.1350 | Buy Now |
Part Details for ERZ-V14D680
ERZ-V14D680 CAD Models
ERZ-V14D680 Part Data Attributes
|
ERZ-V14D680
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-V14D680
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |