-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P7267-ND
|
DigiKey | VARISTOR 430V 6KA DISC 14MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4906 In Stock |
|
$0.2067 / $0.9900 | Buy Now |
DISTI #
ERZ-V14D431
|
Avnet Americas | Var 275VAC/350VDC 6000A 430V Radial Bulk - Bulk (Alt: ERZ-V14D431) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2020 / $0.2202 | Buy Now |
DISTI #
667-ERZ-V14D431
|
Mouser Electronics | Varistors NEW SMALLER VERSION 667-ERZ-E11A431 RoHS: Compliant | 118 |
|
$0.2040 / $0.6100 | Buy Now |
DISTI #
E02:0323_01898382
|
Arrow Electronics | Var 275VAC/350VDC 6000A 430V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks Date Code: 2351 | Europe - 13500 |
|
$0.1918 / $0.3395 | Buy Now |
|
Future Electronics | V Series 350 V 275 V RMS 710 V Clamp 450 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1960 / $0.2150 | Buy Now |
|
Future Electronics | V Series 350 V 275 V RMS 710 V Clamp 450 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1960 / $0.2150 | Buy Now |
|
Onlinecomponents.com | Var 275VAC/350VDC 6000A 430V Radial Bulk RoHS: Compliant |
12690 In Stock |
|
$0.1874 / $0.3564 | Buy Now |
DISTI #
63383841
|
Verical | Var 275VAC/350VDC 6000A 430V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2203 | Americas - 13600 |
|
$0.2273 / $0.4193 | Buy Now |
DISTI #
82390802
|
Verical | Var 275VAC/350VDC 6000A 430V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2351 | Americas - 13500 |
|
$0.1922 / $0.3403 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy