Part Details for ERZ-V14D361 by Panasonic Electronic Components
Overview of ERZ-V14D361 by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-V14D361
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W0664
|
Newark | Varistor, Znr, 595V, Disc 14Mm, Voltage Rating Vac:230V, Voltage Rating Vdc:300V, Product Range:Znr V Series, Clamping Voltage Vc Max:595V, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20Μs:6Ka, Peak Energy (10/1000Us):130J Rohs Compliant: Yes |Panasonic ERZ-V14D361 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2090 / $0.2280 | Buy Now |
DISTI #
P7265-ND
|
DigiKey | VARISTOR 360V 6KA DISC 14MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1496 In Stock |
|
$0.1905 / $0.6200 | Buy Now |
DISTI #
ERZ-V14D361
|
Avnet Americas | Var 230VAC/300VDC 6000A 360V Radial Bulk - Bulk (Alt: ERZ-V14D361) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1944 / $0.2202 | Buy Now |
DISTI #
667-ERZ-V14D361
|
Mouser Electronics | Varistors NEW SMALLER VERSION 667-ERZ-E11A361 RoHS: Compliant | 1235 |
|
$0.1900 / $0.6100 | Buy Now |
|
Future Electronics | Var 230VAC/300VDC 6000A 360V Radial Bulk RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1960 / $0.2150 | Buy Now |
|
Onlinecomponents.com | Var 230VAC/300VDC 6000A 360V Radial Bulk RoHS: Compliant |
1701 In Stock |
|
$0.1993 / $0.5086 | Buy Now |
DISTI #
51680868
|
Verical | Var 230VAC/300VDC 6000A 360V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1833 | Americas - 1700 |
|
$0.2695 / $0.6612 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
DISTI #
ERZ-V14D361
|
TTI | Varistors NEW SMALLER VERSION 667-ERZ-E11A361 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.1850 / $0.2050 | Buy Now |
|
Master Electronics | Var 230VAC/300VDC 6000A 360V Radial Bulk RoHS: Compliant |
1701 In Stock |
|
$0.1993 / $0.5086 | Buy Now |
Part Details for ERZ-V14D361
ERZ-V14D361 CAD Models
ERZ-V14D361 Part Data Attributes
|
ERZ-V14D361
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-V14D361
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |