Part Details for ERZ-V14D241 by Panasonic Electronic Components
Overview of ERZ-V14D241 by Panasonic Electronic Components
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-V14D241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC1314
|
Newark | Var 150Vac 200Vdc 6000A 240V Th Rohs Compliant: Yes |Panasonic ERZ-V14D241 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2710 / $0.5260 | Buy Now |
DISTI #
P7219-ND
|
DigiKey | VARISTOR 240V 6KA DISC 14MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
25462 In Stock |
|
$0.1694 / $0.5100 | Buy Now |
DISTI #
ERZ-V14D241
|
Avnet Americas | Var 150VAC/200VDC 6000A 240V Radial Bulk - Bulk (Alt: ERZ-V14D241) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1441 / $0.1632 | Buy Now |
DISTI #
667-ERZ-V14D241
|
Mouser Electronics | Varistors NEW SMALLER VERSION 667-ERZ-E11A241 RoHS: Compliant | 7688 |
|
$0.1540 / $0.4900 | Buy Now |
DISTI #
V79:2366_28697786
|
Arrow Electronics | Var 150VAC/200VDC 6000A 240V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 469 Package Multiple: 1 Date Code: 2202 | Americas - 51938 |
|
$0.1364 / $0.2132 | Buy Now |
DISTI #
V36:1790_07432806
|
Arrow Electronics | Var 150VAC/200VDC 6000A 240V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 590 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2238 | Americas - 2183 |
|
$0.1375 / $0.1695 | Buy Now |
DISTI #
70269826
|
RS | ZNR Transient/Surge Absorbers, Type D | Panasonic Electronic Components ERZ-V14D241 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2450 | RFQ |
|
Future Electronics | V Series 200 VDC 150 V RMS 240 V 6 kA Through Hole Transient/Surge Absorber RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1460 / $0.1760 | Buy Now |
|
Future Electronics | V Series 200 VDC 150 V RMS 240 V 6 kA Through Hole Transient/Surge Absorber RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1460 / $0.1760 | Buy Now |
|
Onlinecomponents.com | Var 150VAC/200VDC 6000A 240V Thru-Hole Radial Bulk RoHS: Compliant |
109200 In Stock |
|
$0.1494 / $0.1690 | Buy Now |
Part Details for ERZ-V14D241
ERZ-V14D241 CAD Models
ERZ-V14D241 Part Data Attributes
|
ERZ-V14D241
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-V14D241
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |