Part Details for ERZ-V10V911C1 by Panasonic Electronic Components
Results Overview of ERZ-V10V911C1 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERZ-V10V911C1 Information
ERZ-V10V911C1 by Panasonic Electronic Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERZ-V10V911C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERZ-V10V911C1-ND
|
DigiKey | VARISTOR 910V 3.5KA DISC 10MM Min Qty: 1000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2540 | Buy Now |
DISTI #
ERZ-V10V911C1
|
Avnet Americas | Var 550VAC/745VDC 3500A 910V Radial Bulk - Bulk (Alt: ERZ-V10V911C1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1895 / $0.2022 | Buy Now |
DISTI #
667-ERZ-V10V911C1
|
Mouser Electronics | Varistors ZNR Transient/Surge Absorbers Type D RoHS: Compliant | 0 |
|
$0.2230 / $1.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2060 | Buy Now |
|
Onlinecomponents.com | Var 550VAC/745VDC 3500A 910V Radial Bulk RoHS: Compliant | 0 |
|
$0.2078 / $0.3159 | Buy Now |
|
Master Electronics | Var 550VAC/745VDC 3500A 910V Radial Bulk RoHS: Compliant | 0 |
|
$0.2078 / $0.3159 | Buy Now |