Part Details for ERZ-V10V241CS by Panasonic Electronic Components
Results Overview of ERZ-V10V241CS by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERZ-V10V241CS Information
ERZ-V10V241CS by Panasonic Electronic Components is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERZ-V10V241CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W2071
|
Newark | Znr Mov Transient/Surge Absorbers, type D |Panasonic ERZ-V10V241CS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1390 / $0.1540 | Buy Now |
DISTI #
10-ERZ-V10V241CS-ND
|
DigiKey | VARISTOR 240V 3.5KA DISC 10MM Min Qty: 2000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1526 | Buy Now |
DISTI #
ERZ-V10V241CS
|
Avnet Americas | Var 150VAC/200VDC 3500A 240V Radial Bulk - Bulk (Alt: ERZ-V10V241CS) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1157 / $0.1235 | Buy Now |
DISTI #
667-ERZ-V10V241CS
|
Mouser Electronics | Varistors ZNR Transient/Surge Absorbers Type D RoHS: Compliant | 0 |
|
$0.1400 / $0.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1275 | Buy Now |
|
Onlinecomponents.com | Var 150VAC/200VDC 3500A 240V Radial Bulk RoHS: Compliant | 0 |
|
$0.1239 / $0.1542 | Buy Now |
|
Master Electronics | Var 150VAC/200VDC 3500A 240V Radial Bulk RoHS: Compliant | 0 |
|
$0.1239 / $0.1542 | Buy Now |