Part Details for ERZ-V10D821 by Panasonic Electronic Components
Overview of ERZ-V10D821 by Panasonic Electronic Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-V10D821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P7212-ND
|
DigiKey | VARISTOR 820V 3.5KA DISC 10MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1668 In Stock |
|
$0.1793 / $0.8800 | Buy Now |
DISTI #
ERZ-V10D821
|
Avnet Americas | Var 510VAC/670VDC 3500A 820V Radial Bulk - Bulk (Alt: ERZ-V10D821) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1709 / $0.1862 | Buy Now |
DISTI #
667-ERZ-V10D821
|
Mouser Electronics | Varistors ZNR Transient/Surge Absorbers Type D RoHS: Compliant | 43 |
|
$0.1860 / $0.4400 | Buy Now |
DISTI #
V99:2348_11360555
|
Arrow Electronics | Var 510VAC/670VDC 3500A 820V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2431 | Americas - 769 |
|
$0.1673 / $0.2817 | Buy Now |
DISTI #
V36:1790_11360555
|
Arrow Electronics | Var 510VAC/670VDC 3500A 820V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2305 | Americas - 4 |
|
$0.1535 / $0.2754 | Buy Now |
|
Future Electronics | Var 510VAC/670VDC 3500A 820V Radial Bulk RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1660 / $0.1830 | Buy Now |
|
Onlinecomponents.com | Var 510VAC/670VDC 3500A 820V Radial Bulk RoHS: Compliant |
3000 On Order |
|
$0.1688 / $0.2315 | Buy Now |
DISTI #
84419625
|
Verical | Var 510VAC/670VDC 3500A 820V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 2431 | Americas - 769 |
|
$0.2817 | Buy Now |
DISTI #
30586428
|
Verical | Var 510VAC/670VDC 3500A 820V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 133 Package Multiple: 1 | Americas - 230 |
|
$0.2363 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ |
Part Details for ERZ-V10D821
ERZ-V10D821 CAD Models
ERZ-V10D821 Part Data Attributes
|
ERZ-V10D821
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-V10D821
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |