Part Details for ERZ-V10D820CS by Panasonic Electronic Components
Overview of ERZ-V10D820CS by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-V10D820CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERZ-V10D820CS-ND
|
DigiKey | VARISTOR 82V 3.5KA DISC 10MM Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1877 | Buy Now |
DISTI #
ERZ-V10D820CS
|
Avnet Americas | Var 50VAC/65VDC 3500A 82V Radial Bulk - Bulk (Alt: ERZ-V10D820CS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1372 / $0.1554 | Buy Now |
DISTI #
667-ERZ-V10D820CS
|
Mouser Electronics | Varistors ZNR Transient/Surge Absorbers Type D RoHS: Compliant | 0 |
|
$0.1530 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1430 | Buy Now |
|
Onlinecomponents.com | Var 50VAC/65VDC 3500A 82V Radial Bulk RoHS: Compliant | 0 |
|
$0.1424 / $0.1705 | Buy Now |
|
Master Electronics | Var 50VAC/65VDC 3500A 82V Radial Bulk RoHS: Compliant | 0 |
|
$0.1424 / $0.1705 | Buy Now |
Part Details for ERZ-V10D820CS
ERZ-V10D820CS CAD Models
ERZ-V10D820CS Part Data Attributes
|
ERZ-V10D820CS
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-V10D820CS
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |