Part Details for ERZ-V10D390 by Panasonic Electronic Components
Overview of ERZ-V10D390 by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-V10D390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T3114
|
Newark | Varistor, 39V, 1Ka, 77V, 10Mm Disc, Voltage Rating Vac:25Vrms, Voltage Rating Vdc:31V, Product Range:Znr V Series, Clamping Voltage Vc Max:77V, Varistor Case Style:Disc 10Mm, Peak Surge Current @ 8/20Μs:1Ka Rohs Compliant: Yes |Panasonic ERZ-V10D390 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1470 / $0.1610 | Buy Now |
DISTI #
P7302-ND
|
DigiKey | VARISTOR 39V 1KA DISC 10MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3910 In Stock |
|
$0.1468 / $0.4400 | Buy Now |
DISTI #
ERZ-V10D390
|
Avnet Americas | Var 25VAC/31VDC 1000A 39V Radial Bulk - Bulk (Alt: ERZ-V10D390) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1426 / $0.1554 | Buy Now |
DISTI #
667-ERZ-V10D390
|
Mouser Electronics | Varistors 39V 500A ZNR SUR ABSORBER 10MM RoHS: Compliant | 0 |
|
$0.1460 / $0.4200 | Order Now |
DISTI #
V99:2348_11360530
|
Arrow Electronics | Var 25VAC/31VDC 1000A 39V Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2233 | Americas - 1 |
|
$0.1323 / $0.2407 | Buy Now |
|
Future Electronics | Var 25VAC/31VDC 1000A 39V Radial Bulk RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1390 / $0.1540 | Buy Now |
|
Onlinecomponents.com | Var 25VAC/31VDC 1000A 39V Radial Bulk RoHS: Compliant |
3000 In Stock |
|
$0.1382 / $0.1712 | Buy Now |
DISTI #
83711564
|
Verical | Var 25VAC/31VDC 1000A 39V Radial Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2427 | Americas - 3000 |
|
$0.1833 / $0.2226 | Buy Now |
|
Bristol Electronics | 342 |
|
RFQ | ||
DISTI #
ERZ-V10D390
|
TTI | Varistors 39V 500A ZNR SUR ABSORBER 10MM pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 500 In Stock |
|
$0.1420 / $0.3540 | Buy Now |
Part Details for ERZ-V10D390
ERZ-V10D390 CAD Models
ERZ-V10D390 Part Data Attributes
|
ERZ-V10D390
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-V10D390
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |